SAM PN Series Hexagon Taped Bit, 8 mm
- RS Stock No.:
- 283-0122
- Mfr. Part No.:
- PN-2170
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0122
- Mfr. Part No.:
- PN-2170
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Tapped coupling is used for connection with a pushbutton quick connect coupling.
Compliance to NF ISO 6150B
Related links
- Bosch Carbide Tip Drill Bit 8 mm 1, 250mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 8 mm 1, 210mm Overall
- Bosch Steel Bit 8 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 8 mm 1, 200mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 100mm Overall
- Starrett Carbide Tip Drill Bit 8 mm 9, 160mm Overall
- CK HSS 5 Bit 8 mm, 160mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 150mm Overall
