CK HSS 5 Bit 8 mm, 160mm Overall
- RS Stock No.:
- 795-011
- Mfr. Part No.:
- T2942-08
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€6.77
(exc. VAT)
€8.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.77 |
*price indicative
- RS Stock No.:
- 795-011
- Mfr. Part No.:
- T2942-08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 160mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit serves as an essential drilling tool designed for precision and efficiency, crafted to create clean and accurate holes in various materials.
HSS steel construction ensures longevity and durability
Hardened design enhances performance over extended use
Brad pointed tip guarantees accurate drill starts
Ground wing spur facilitates clean hole cutting
