STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 13 mm, Chrome Finish
- RS Stock No.:
- 778-2156
- Mfr. Part No.:
- 02200013
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€60.81
(exc. VAT)
€74.80
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.81 |
*price indicative
- RS Stock No.:
- 778-2156
- Mfr. Part No.:
- 02200013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Size | 13 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Size 13 mm | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 540 Series Spanner Insert, 13mm size, Crow-foot Head Type - 02200013
This spanner insert is designed for use with a crowfoot wrench, providing an efficient solution for securing and loosening fasteners. With a size of 13mm and a 3/8 inch insert, it is suitable for various applications in mechanical and automotive tools. The chrome plated finish ensures durability and corrosion resistance, making it an essential addition to any professional toolkit.
Features & Benefits
• Chrome plated for enhanced corrosion resistance
• Crafted from chrome alloy steel for durability
• 3/8 inch insert for versatile compatibility
• Ideal length of 34.3mm for extended reach
• Square drive inner of 6.3mm optimises torque application
• Lightweight design at just 36g for easy handling
Applications
• Effective for automotive repairs and maintenance
• Suitable for tightening or loosening difficult fasteners
• Essential for use in mechanical workshops
• Perfect for use with socket wrench accessories
What material is used in the construction of this unit?
It is constructed from chrome alloy steel, ensuring strength and longevity across multiple uses without compromising performance.
What is the purpose of the chrome plated finish?
The chrome plated finish provides added protection against rust and wear, enabling this unit to withstand harsh working conditions while maintaining its aesthetic appeal.
How does the length of 34.3mm benefit users?
The length optimises accessibility in tight spaces, allowing users to work effectively around obstructions without sacrificing leverage on fasteners.
What torque capabilities does the 3/8 inch insert support?
While specific torque values depend on the application, the 3/8 inch insert is designed to handle typical torque ranges found in automotive and mechanical tasks efficiently.
How does the square drive inner contribute to performance?
The square drive inner design allows for more effective torque transfer when engaging with fasteners, enhancing overall efficiency and reducing slippage during use.
Related links
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 17 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 16 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13/16 in, Chrome Finish
