STAHLWILLE Crow Foot Spanner Head, 3/8 in Insert, 17 mm, Chrome Finish
- RS Stock No.:
- 778-2166
- Mfr. Part No.:
- 02200017
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€68.34
(exc. VAT)
€84.06
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.34 |
*price indicative
- RS Stock No.:
- 778-2166
- Mfr. Part No.:
- 02200017
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Head Type | Crow Foot | |
| Sub Type | Spanner Head | |
| Size | 17 mm | |
| Insert Size | 3/8 in | |
| Finish | Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Insert | ||
Head Type Crow Foot | ||
Sub Type Spanner Head | ||
Size 17 mm | ||
Insert Size 3/8 in | ||
Finish Chrome | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille SPL Series Spanner Insert, 17mm size, Crow-foot Wrench Type - 02200017
This spanner insert is designed to enhance the functionality of your 3/8 inch drive tools. The crowfoot wrench features a size of 17mm, making it ideal for tasks requiring precise torque application. Its chrome plating ensures a durable and corrosion-resistant finish, suitable for use in various demanding environments.
Features & Benefits
• Chrome alloy steel construction enhances durability
• Chrome plated finish prevents rust and corrosion
• 3/8 inch insert allows for versatile tool compatibility
• Compact length of 42.5mm for easy manoeuvrability
• 38mm width provides stability during usage
Applications
• Ideal for automotive repair and maintenance tasks
• Suitable for mechanical assembly in engineering projects
• Used in electrical installation for tightening connections
• Compatible with industrial maintenance and servicing tools
What materials are used in its construction, and how do they contribute to its performance?
It is made from chrome alloy steel, which provides strength and resilience, ensuring longevity under high torque conditions.
What are the dimensions of this spanner insert, and how does this affect its usability?
The insert is 42.5mm in length and 38mm in width, allowing for accessibility in tight spaces while maintaining a stable grip.
How does the chrome plating affect the maintenance of the tool?
The chrome plating protects against rust and corrosion, making it easier to clean and maintain over time, ensuring consistent performance.
Can this spanner insert be used in conjunction with other tools?
Yes, its 3/8 inch insert size allows compatibility with various ratchets and other professional wrenches, enhancing its versatility.
Related links
- STAHLWILLE Crow Foot Spanner Head 20 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 15 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 11 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 16 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 14 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 19 mm, Chrome Finish
- STAHLWILLE Crow Foot Spanner Head 13/16 in, Chrome Finish
