Bahco 11-Piece Spanner Set, 15/16, 11/16, 7/16, 7/8, 5/8, 1 in, 9/16, 1/2, 3/8, 13/16, 3/4, Alloy Steel

Subtotal (1 unit)*

€173.74

(exc. VAT)

€213.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€173.74

*price indicative

RS Stock No.:
164-764
Mfr. Part No.:
111Z/11T
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Spanner Set

Set Type

Imperial Combination Wrench

Sizes in Set

15/16, 11/16, 7/16, 7/8, 5/8, 1 in, 9/16, 1/2, 3/8, 13/16, 3/4

Number of Pieces

11

Material

Alloy Steel

Finish

Chrome

Standards/Approvals

ISO 1711-1 and DIN 3113, ISO 691, ISO 3318, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Imperial Combination Wrench Set - 11 Pcs/Pouch


The Bahco Tools Combination Wrench Set is an essential tool for both professional tradespeople and DIY enthusiasts alike. Crafted with a patented U shaped design, this set boasts an impressive range of 11 pieces, all elegantly stored in a durable black plastic pouch for easy transport and organisation. Engineered for superior performance, each wrench features chrome plated micro matte finishing that enhances durability while providing a stunning aesthetic. With open and ring end angles designed for increased accessibility and grip, this set is built to tackle various tasks with utmost efficiency.

12 point Dynamic Drive profile significantly extends the lifespan of components

Comprises a comprehensive range of sizes for versatile applications

Includes a protective pouch for compact storage and easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy