Bahco 8-Piece Spanner Set, 1/4 x 5/16, 19/32 x 11/16, 15/16 x 1 in, 3/8 x 7/16, 13/16 x 7/8, 5/16 x 11/32, 1/2 x 9/16,
- RS Stock No.:
- 164-098
- Mfr. Part No.:
- 6Z/8C
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€108.60
(exc. VAT)
€133.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.60 |
*price indicative
- RS Stock No.:
- 164-098
- Mfr. Part No.:
- 6Z/8C
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Double Open End Wrench | |
| Sizes in Set | 1/4 x 5/16, 19/32 x 11/16, 15/16 x 1 in, 3/8 x 7/16, 13/16 x 7/8, 5/16 x 11/32, 1/2 x 9/16, 5/8 x 3/4 | |
| Number of Pieces | 8 | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Standards/Approvals | ISO 691, ISO 10102 and ISO 3318, ISO 1085 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Double Open End Wrench | ||
Sizes in Set 1/4 x 5/16, 19/32 x 11/16, 15/16 x 1 in, 3/8 x 7/16, 13/16 x 7/8, 5/16 x 11/32, 1/2 x 9/16, 5/8 x 3/4 | ||
Number of Pieces 8 | ||
Material Alloy Steel | ||
Finish Chrome | ||
Standards/Approvals ISO 691, ISO 10102 and ISO 3318, ISO 1085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
"ERROR:#N/A"
The Bahco Tools Double Open End Wrench is crafted for durability and precision. This 8 piece set is designed for both professionals and DIY enthusiasts seeking reliable tools for a multitude of tasks. Each wrench features a unique patented U shaped jaw design, optimising accessibility and grip even in tight spaces. The chrome plated micro matte finish not only enhances durability but also ensures a high quality look.
Patented design ensures maximum grip on fasteners
Designed for high performance with less wear on fasteners
Comes with a convenient plastic clip for easy organisation and storage
ISO certified standards guarantee quality and reliability
Related links
- Bahco 8-Piece Spanner Set Vanadium Extra Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- RS PRO 6-Piece Spanner Set 1/4 in x 5/16 in 19/32 in x 11/16 in,
- Bahco 6-Piece Spanner Set 16 x 17 14 x 15 18 x 19 mm, Alloy Steel
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
- Facom MOD.66A-1 6 x 7→8 x 9→10 x 11→12 x 13→14 x 15→16 x 17 mm Socket Wrench with Hinged Handle, 175mm Overall
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
