Bahco 12-Piece Wrench Set, 9/32 in, 7/16 in, 7/32 in, 5/8 in, 5/32 in, 5/16 in, 11/32 in, 1/2 in, 3/16 in, 1/4 in, 9/16
- RS Stock No.:
- 284-197
- Mfr. Part No.:
- 1931Z/12T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€457.61
(exc. VAT)
€562.86
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €457.61 |
*price indicative
- RS Stock No.:
- 284-197
- Mfr. Part No.:
- 1931Z/12T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench Set | |
| Set Type | Open End Wrench | |
| Sizes in Set | 9/32 in, 7/16 in, 7/32 in, 5/8 in, 5/32 in, 5/16 in, 11/32 in, 1/2 in, 3/16 in, 1/4 in, 9/16 in, 3/8 in | |
| Number of Pieces | 12 | |
| Material | Chrome Plated Steel | |
| Finish | Chrome | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench Set | ||
Set Type Open End Wrench | ||
Sizes in Set 9/32 in, 7/16 in, 7/32 in, 5/8 in, 5/32 in, 5/16 in, 11/32 in, 1/2 in, 3/16 in, 1/4 in, 9/16 in, 3/8 in | ||
Number of Pieces 12 | ||
Material Chrome Plated Steel | ||
Finish Chrome | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco wrench set includes 12 pieces, with sizes ranging from 5/32 to 5/8 inches. Each wrench has the same size on both ends, with open-end angles of 82.5° and 15°. This set is ideal for working in confined spaces and is suitable for various applications, including radio, telecommunications, electrical work, precision engineering, carburettors, and more.
Chrome plated micro matte finishing provides high quality surface
High performance alloy steel
Optimised legibility and identification with high clarity imprint
Related links
- Bahco 12 piece Hexagon Imperial Hex Key Set 1/2 in 1/8 in 3/32 in 5/16
- Bahco 12 piece L Imperial Hex Key Set 1/16 in 1/8 in 3/32 in 5/32 in,
- CK 9 piece L Imperial Hex Key Set 3/16 in 3/8 in 5/32 in 7/32 in
- Facom 12-Piece Spanner Set 5/8 in 11/32 in 15/16 in 3/8 in 11/16 in, 9/16
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 3/32 in 5/32 in
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in 7/32 in
- BETA 9 piece L Imperial Hex Key Set 1/8 in 3/8 in 5/16 in 7/32 in
- BETA 7 piece L Imperial Hex Key Set 1/8 in 3/32 in 5/32 in, 7/32 in
