Gedore 11-Piece Combination Wrench Set, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 22 mm, 31Crv3
- RS Stock No.:
- 608-559
- Mfr. Part No.:
- 6012250
- Manufacturer:
- Gedore
Subtotal (1 set)*
€167.60
(exc. VAT)
€206.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €167.60 |
*price indicative
- RS Stock No.:
- 608-559
- Mfr. Part No.:
- 6012250
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Spanner Set | |
| Product Type | Combination Wrench Set | |
| Sizes in Set | 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 22 mm | |
| Number of Pieces | 11 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3113 Form B, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Spanner Set | ||
Product Type Combination Wrench Set | ||
Sizes in Set 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 22 mm | ||
Number of Pieces 11 | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3113 Form B, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is the essential toolkit for any professional or home mechanic. This 11-piece set is meticulously crafted from top-grade chrome-vanadium steel and chrome-plated for durability and ease of use. Each spanner is designed according to DIN 3113, Form B, and ISO standards, ensuring they meet high-quality specifications for both performance and safety. With a unique 10° offset ring, these tools provide enhanced grip and easy access to deep-seated nuts and bolts, making tough tasks more manageable. The sets industrial-grade quality guarantees reliability and efficiency during continuous use, while the glare-free finish adds an extra layer of practicality, allowing users to focus on their work without distractions.
Crafted from high grade chrome vanadium steel for exceptional durability
Chrome plated surface ensures resistance to wear and corrosion
Designed to DIN 3113, Form B and ISO 3318, ISO 7738 for maximum reliability
Indicates overloading through noticeable deformation for added safety
Slim ribbed open end enhances strength and allows for maximum torque
Precisely ground jaws ensure optimum contact for efficient handling
Matt chrome finish provides a glare free working experience
Set includes 11 versatile pieces tailored for a range of applications
Top grade quality suited for both professional and home use
Related links
- Gedore 8-Piece Combination Wrench Set 7 9 11 13 19 24 30 31Crv3
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Facom Hexagon Tubular Box Spanner, 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm Tip
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- SAM 14-Piece Wrench, 3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
- Stanley 12-Piece Combination Wrench Set 9 14 16 17 19 10, Chrome Vanadium Steel
