Facom Hexagon Tubular Box Spanner, 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm Tip
- RS Stock No.:
- 669-8186
- Mfr. Part No.:
- MODM.75PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€259.61
(exc. VAT)
€319.32
(inc. VAT)
- 113 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €259.61 |
*price indicative
- RS Stock No.:
- 669-8186
- Mfr. Part No.:
- MODM.75PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Tip Size | 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm | |
| VDE/1000V Approved | No | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Tip Size 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm | ||
VDE/1000V Approved No | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
FACOM MODM.75PB Angle Open Socket Wrench Set - 13 Pieces | 8 - 19 mm | Foam Module
Features & Benefits
HIGH PERFORMANCE - Designed for powerful unlocking
VERSATILE - Short head for accessibiliy, long head for power
ONE SIDE OPENING - On the short head for passing threaded rods
SOCKET PROFILE - 6-Points
Compatible with CHRONO, JET, CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Finish: chrome
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Standards
Related links
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- Facom MOD.97 8 x 9→10 x 11→12 x 13→14 x 15→16 x 17→18 x 19 mm Socket Wrench with Tube Handle, 175mm Overall
- Facom Hexagon Tubular Box Spanner 106mm Overall
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 8 → 19 mm Tip
