HAZET 7-Piece Tool Set, 9 x 12 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-805
- Mfr. Part No.:
- 6450C/7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€224.96
(exc. VAT)
€276.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.96 |
*price indicative
- RS Stock No.:
- 644-805
- Mfr. Part No.:
- 6450C/7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Sizes in Set | 9 x 12 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Sizes in Set 9 x 12 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Adjusting tool designed for effective manual operation. Crafted in Germany, this tool stands out with its chrome-plated surface, ensuring durability and enhanced performance. The design incorporates a head thickness that delivers the Ideal balance of strength and finesse, making it suitable for various applications. Whether you're working in a professional workshop or handling DIY projects, this micrometre offers precise measurements with ease.
Constructed with a chrome-plated surface for enhanced durability
Designed for manual operation, providing ease of use
Head thickness of 5.5 mm ensures reliability during use
Comes with a net weight of only 0.04 kg, promoting portability
Dimensions of 36.5 mm length allow for Compact storage
Inside micrometre measures 17.5 mm for accurate adjustments
Wrench size of 7 mm facilitates compatibility with various tools
Related links
- HAZET 29-Piece Tool Set Chrome Vanadium Steel
- RS PRO 4-Piece Spanner Set 11 x 12 mm 15 x 1 mm, Chrome Vanadium Steel
- HAZET 7 piece Chrome Plated Steel Screw Extractor
- HAZET 7-Piece Screwdriver Set Offset Arm
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- Bosch 15-Piece Wrench Set Chrome Vanadium Steel
