HAZET 29-Piece Tool Set, 9 x 12 mm, Chrome Vanadium Steel
- RS Stock No.:
- 644-945
- Mfr. Part No.:
- 6400CD/29
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€1,281.72
(exc. VAT)
€1,576.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,281.72 |
*price indicative
- RS Stock No.:
- 644-945
- Mfr. Part No.:
- 6400CD/29
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Sizes in Set | 9 x 12 mm | |
| Number of Pieces | 29 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Sizes in Set 9 x 12 mm | ||
Number of Pieces 29 | ||
Material Chrome Vanadium Steel | ||
Non Compliant
- COO (Country of Origin):
- TW
The HAZET Comprehensive toolkit designed for versatility and efficiency in various applications. This 29-piece set caters to a wide array of needs, showcasing exceptional German craftsmanship. Ideal for both professionals and enthusiasts, the collection includes a diverse selection of tools that allow users to tackle tasks with ease. Each tool is thoughtfully engineered and meticulously crafted, ensuring reliability and performance. The detailed specifications highlight essential functionalities for effective use in multiple scenarios, streamlining tasks with unparalleled effectiveness.
Comprises 29 meticulously crafted tools for versatile applications
Manufactured in Germany, ensuring high-quality standards and durability
Features drives including C and A, catering to varying requirements
Equipped with detailed specifications for enhanced usability
Includes a range of tools suited for professional and enthusiast use
Compact and manageable design, Ideal for convenient storage and portability
Backed by hazet's commitment to quality and performance
Related links
- HAZET 7-Piece Tool Set Chrome Vanadium Steel
- RS PRO 4-Piece Spanner Set 11 x 12 mm 15 x 1 mm, Chrome Vanadium Steel
- HAZET 16-Piece Wrench Set Chrome Vanadium Steel
- Bosch 15-Piece Wrench Set Chrome Vanadium Steel
- Bosch 12-Piece Wrench Set Chrome Vanadium Steel
- RS PRO 6-Piece Spanner Set 10 x 11 mm 14 x 15 mm 12 x 13 mm, Chrome Vanadium Steel
- HAZET 19-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
