Teng Tools 4-Piece Wrench Set, FOAM2
- RS Stock No.:
- 810-291
- Mfr. Part No.:
- TEDADJ4
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€212.28
(exc. VAT)
€261.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.28 |
*price indicative
- RS Stock No.:
- 810-291
- Mfr. Part No.:
- TEDADJ4
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench Set | |
| Set Type | Wrench | |
| Sizes in Set | FOAM2 | |
| Number of Pieces | 4 | |
| Standards/Approvals | ISO6787 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench Set | ||
Set Type Wrench | ||
Sizes in Set FOAM2 | ||
Number of Pieces 4 | ||
Standards/Approvals ISO6787 | ||
- COO (Country of Origin):
- TW
The Teng Tools Adjustable Wrench Set provides a comprehensive solution for industrial and automotive maintenance within an organised storage system. Each tool is manufactured from high-grade chrome vanadium steel with a phosphate finish to ensure long-term durability and rust resistance.
Three colour EVA foam tray
Compliant with DIN 3117 standards
Wide jaw 200mm wrench included
Ergonomic TPR and vinyl grips
Related links
- Teng Tools 4-Piece Spanner Set
- Teng Tools 4 Piece Hook and Pick Hook & Pick Set with Tray
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4-Piece Spanner Set 6 in, 8 in
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- Teng Tools 4-Piece Plier Set
- Teng Tools 4-Piece Circlip Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
