Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- RS Stock No.:
- 810-454
- Mfr. Part No.:
- TTX3404S
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€429.48
(exc. VAT)
€528.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.48 |
*price indicative
- RS Stock No.:
- 810-454
- Mfr. Part No.:
- TTX3404S
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 4 | |
| Socket Type | Reversible Ratchet | |
| Insulated | No | |
| Overall Length | 570mm | |
| Socket Size | 3/4 in | |
| Standards/Approvals | ISO | |
| Set Contents | Sliding T Bar | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet Set | ||
Drive Size 3/4in | ||
Number of Pieces 4 | ||
Socket Type Reversible Ratchet | ||
Insulated No | ||
Overall Length 570mm | ||
Socket Size 3/4 in | ||
Standards/Approvals ISO | ||
Set Contents Sliding T Bar | ||
- COO (Country of Origin):
- TW
The Teng Tools safety locking 3/4 inch ratchet and accessories set comprises a robust collection designed for secure use and effective tool management.
Includes a safety locking system to prevent tool drops
Features quick release and twist reverse action for ease of use
Comes with sliding T bar and extension bars for versatility
Engineered to meet DIN and ISO standards for reliability
Organised in a tool tray module size X4 for optimal storage
Product comprises 4 pieces with a total net weight of 3930 grams
Related links
- Teng Tools 3-Piece 1/2→3/8 in Reversible Ratchet Ratchet Set
- Teng Tools 4-Piece Wrench Set, FOAM2
- Teng Tools 4-Piece Spanner Set
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 4 Piece Hook and Pick Hook & Pick Set with Tray
- Teng Tools 4-Piece Spanner Set 6 in, 8 in
- Teng Tools 4-Piece Plier Set
- Teng Tools 4-Piece Circlip Plier Set
