Teng Tools 12-Piece Spanner Set, 2, Chrome Vanadium VDE/1000V Approved
- RS Stock No.:
- 810-887
- Mfr. Part No.:
- TEDVSP12
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€434.57
(exc. VAT)
€534.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.57 |
*price indicative
- RS Stock No.:
- 810-887
- Mfr. Part No.:
- TEDVSP12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 2 | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 2 | ||
Number of Pieces 12 | ||
Material Chrome Vanadium | ||
VDE/1000V Approved Yes | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- TW
The Teng Tools spanner set is designed to provide superior insulation and protection for live working up to 1,000 volts. This comprehensive kit includes 12 essential pieces for various applications.
Approved for live working up to 1,000 volts
Open offset at 15° for improved accessibility
Nonslip handle enhances comfort during use
Constructed from Durable chrome vanadium steel
Related links
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium Steel
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- Teng Tools 12-Piece Spanner Set, 2
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Polystyrene
