Teng Tools 12-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium
- RS Stock No.:
- 810-743
- Mfr. Part No.:
- WRSP12
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€129.48
(exc. VAT)
€159.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.48 |
*price indicative
- RS Stock No.:
- 810-743
- Mfr. Part No.:
- WRSP12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Spanner Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | DIN3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Spanner Set | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals DIN3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set includes 12 pieces designed for versatility and ease of use. Perfect for tackling a variety of fastening tasks, this set features spanners ranging from 8 mm to 19 mm, all neatly organised on a wall rack.
Off set at 15° for improved functionality on flat surfaces
Designed with a hip grip design to enhance contact on flat sides
Constructed from chrome vanadium for exceptional durability
Comes complete with a robust wall rack for convenient storage
Related links
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium VDE/1000V Approved
- Teng Tools 12-Piece Spanner Set, 8 → 19 mm
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel
