SAM 9-Piece Open End Spanner, 6 x 7 → 22 x 23 mm, Chrome Vanadium Steel
- RS Stock No.:
- 221-4382
- Mfr. Part No.:
- 10N-J9P
- Manufacturer:
- SAM
Subtotal (1 unit)*
€57.00
(exc. VAT)
€70.11
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.00 |
*price indicative
- RS Stock No.:
- 221-4382
- Mfr. Part No.:
- 10N-J9P
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Sizes in Set | 6 x 7 → 22 x 23 mm | |
| Number of Pieces | 9 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Open End Spanner | ||
Product Type Open End Spanner | ||
Sizes in Set 6 x 7 → 22 x 23 mm | ||
Number of Pieces 9 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Set Of 9 Wrenches is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- SAM 6-Piece Open End Spanner Chrome Vanadium Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- SAM 15-Piece Open End Spanner Chrome Vanadium Steel
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- SAM 6-Piece Open End Spanner 4x5mm 8x9mm 12x13mm, Chrome Vanadium Steel
