SAM 9-Piece Spanner Set, 6 x 7 → 21 x 23 mm, Chrome Vanadium Steel
- RS Stock No.:
- 221-4353
- Mfr. Part No.:
- 105-J9M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4353
- Mfr. Part No.:
- 105-J9M
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 6 x 7 → 21 x 23 mm | |
| Number of Pieces | 9 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 6 x 7 → 21 x 23 mm | ||
Number of Pieces 9 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM long wrench for powerful tightening consists of 9 offset ring wrenches and 12 thin heads allow to reach easily nuts. It has 2 opening access to nuts over the top.
Polished chrome presentation
Related links
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- HAZET 8-Piece Wrench Set Chrome Vanadium Steel
- RS PRO 9-Piece Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- Teng Tools 21-Piece Spanner Set Chrome Vanadium Steel
- Bahco 12-Piece Spanner Set 6 x 7 20 x 22 12 x 13 8 x 9 18 x 19, 24
