BETA 16-Piece Spanner Set, 7 → 24 mm
- RS Stock No.:
- 225-2353
- Mfr. Part No.:
- T75
- Manufacturer:
- BETA
Subtotal (1 unit)*
€473.05
(exc. VAT)
€581.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.05 |
*price indicative
- RS Stock No.:
- 225-2353
- Mfr. Part No.:
- T75
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Spanner Set | |
| Set Type | Socket Wrenches Set | |
| Sizes in Set | 7 → 24 mm | |
| Number of Pieces | 16 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Spanner Set | ||
Set Type Socket Wrenches Set | ||
Sizes in Set 7 → 24 mm | ||
Number of Pieces 16 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA T75 is the hard thermoformed tray with socket wrench. There is total 16 wrenches in set and their size is 7,8,9,10,11,12,13,14,15,16,17,18,19,21,22,24 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA 16-Piece Spanner Set, 7 → 24 mm
- GearWrench 18-Piece Spanner Set Alloy Steel
- Facom 14-Piece Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set, 7 → 24 mm
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 14-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set, 7 → 24 mm
- BETA 16-Piece Combination Spanner Set, 6 → 21 mm
