BETA 16-Piece Spanner Set, 7 → 24 mm
- RS Stock No.:
- 225-2355
- Mfr. Part No.:
- T76
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-2355
- Mfr. Part No.:
- T76
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Set Type | Socket Wrenches Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 7 → 24 mm | |
| Number of Pieces | 16 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Set Type Socket Wrenches Set | ||
Product Type Spanner Set | ||
Sizes in Set 7 → 24 mm | ||
Number of Pieces 16 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The BETA T76 is the hard thermoformed tray with socket wrench. There is total 16 wrenches in set and their size is 7,8,9,10,11,12,13,14,15,16,17,18,19,21,22,24 mm.
The trey optimize the internal spaces and to neatly arrange the tools
Related links
- BETA 16-Piece Spanner Set, 7 → 24 mm
- GearWrench 18-Piece Spanner Set Alloy Steel
- Facom 14-Piece Spanner Set Chrome Vanadium Steel
- SAM 16-Piece Combination Spanner Set, 7 → 24 mm
- SAM 16-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 14-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set, 7 → 24 mm
- BETA 16-Piece Combination Spanner Set, 6 → 21 mm
