Facom 8-Piece Spanner Set, 5/16 → 3/4 in
- RS Stock No.:
- 235-0132
- Mfr. Part No.:
- 467.JPU8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€289.16
(exc. VAT)
€355.67
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.16 |
*price indicative
- RS Stock No.:
- 235-0132
- Mfr. Part No.:
- 467.JPU8
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Portable Case | |
| Product Type | Spanner Set | |
| Sizes in Set | 5/16 → 3/4 in | |
| Number of Pieces | 8 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Portable Case | ||
Product Type Spanner Set | ||
Sizes in Set 5/16 → 3/4 in | ||
Number of Pieces 8 | ||
VDE/1000V Approved No | ||
Non Compliant
- COO (Country of Origin):
- TW
• Set of 8 inch inch ratchet combination spanner in a portable case
• Efficient and safe = quick to install, quick to find, always at hand
• Inch dimensions:5/16 - 3/8 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16 - 3/4 "
• Chemical and impact resistant
• Portable case:CK.467J1U
• Weight:1,380 kg
Related links
- Facom 8-Piece Spanner Set, 5/16 → 3/4in
- GearWrench 8-Piece Spanner Set Alloy Steel
- Wera 8-Piece Spanner Set, 5/16 → 3/4 in
- Wera 8-Piece Spanner Set Chrome Molybdenum Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Facom 12-Piece Spanner Set 5/8 in 11/32 in 15/16 in 3/8 in 11/16 in, 9/16
- GearWrench 7-Piece Spanner Set, 5/16 → 3/4 in
- Facom 8-Piece Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4in
