Expert by Facom 7-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 255-2764
- Mfr. Part No.:
- E111107
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€114.07
(exc. VAT)
€140.31
(inc. VAT)
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.07 |
*price indicative
- RS Stock No.:
- 255-2764
- Mfr. Part No.:
- E111107
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Set Type | Ratchet Combination Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Set Type Ratchet Combination Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TW
Stanley Spanner Set, 7 Piece Count, Chrome Finish - E111107
This spanner set is a seven-piece metric ratchet combination wrench collection designed for precise fastening tasks in industrial workshops. Supplied with a fitted plastic rack, the set covers a selection of common metric sizes and is finished for corrosion resistance. It is intended for use where repeatable coupling with fasteners and smooth operation are required in automation, electrical and mechanical environments.
Features & Benefits
• Chrome vanadium steel construction for enhanced tool longevity
• Smooth chrome finish to reduce surface corrosion risk
• Ratchet combination design enabling quicker bolt turning
• Seven-piece range covering essential metric sizes for versatility
• Plastic rack included for organised storage and transport
• Smooth chrome finish to reduce surface corrosion risk
• Ratchet combination design enabling quicker bolt turning
• Seven-piece range covering essential metric sizes for versatility
• Plastic rack included for organised storage and transport
**Applications**
• Suitable for maintenance on automated assembly lines
• Ideal for electronics enclosure assembly and servicing
• Used for routine electrical panel fastening tasks
• Can be used by mechanical technicians for machinery upkeep
• Ideal for electronics enclosure assembly and servicing
• Used for routine electrical panel fastening tasks
• Can be used by mechanical technicians for machinery upkeep
Which sizes are included in this set?
The set contains seven metric wrenches spanning from 8mm to 19mm in selected increments.
How does the ratchet function affect workflow?
The ratchet combination heads allow continuous turning without repositioning the tool on the fastener, speeding repetitive tightening or loosening.
What advantage does the chrome finish provide?
The plated surface lowers the rate of oxidation and simplifies cleaning after exposure to workshop contaminants.
How is the set organised for site work?
Wrenches are supplied on a plastic rack that keeps tools ordered and facilitates transport between job locations.
Related links
- CK 7-Piece Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- RS PRO 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel