Expert by Facom 7-Piece Spanner Set, 12 mm, 13 mm, 19 mm, 8 mm, 14 mm, 10 mm, 17 mm, Chrome Vanadium Steel
- RS Stock No.:
- 255-2765
- Mfr. Part No.:
- E111108
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€108.13
(exc. VAT)
€133.00
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.13 |
*price indicative
- RS Stock No.:
- 255-2765
- Mfr. Part No.:
- E111108
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 12 mm, 13 mm, 19 mm, 8 mm, 14 mm, 10 mm, 17 mm | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 12 mm, 13 mm, 19 mm, 8 mm, 14 mm, 10 mm, 17 mm | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Expert by Facom sets of metric hinged ratchet combination wrench portable case. OGV Ring profile maximizing contact surface with the nut for a longer lifetime.
Forged in chrome vanadium steel
High chrome finish
Related links
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel