Facom 13-Piece Spanner Set, 11/32 in, 7/16 in, 3/8 in, 5/16 in, 3/4 in, 11/16 in, 1/4 in, 1/2 in, 7/8 in, 13/16 in, 5/8
- RS Stock No.:
- 255-6108
- Mfr. Part No.:
- MOD.440-4PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€149.01
(exc. VAT)
€183.28
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €149.01 |
*price indicative
- RS Stock No.:
- 255-6108
- Mfr. Part No.:
- MOD.440-4PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 11/32 in, 7/16 in, 3/8 in, 5/16 in, 3/4 in, 11/16 in, 1/4 in, 1/2 in, 7/8 in, 13/16 in, 5/8 in, 15/16 in, 9/16 in | |
| Number of Pieces | 13 | |
| Material | Foam | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 11/32 in, 7/16 in, 3/8 in, 5/16 in, 3/4 in, 11/16 in, 1/4 in, 1/2 in, 7/8 in, 13/16 in, 5/8 in, 15/16 in, 9/16 in | ||
Number of Pieces 13 | ||
Material Foam | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TW
FACOM MOD.440-4PB Combination Wrench Set - 13 Pieces | Imperial | Module
Features & Benefits
High performance: high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile: 12-points, maximizing the contact between the socket and nut/bolt to preserves fasteners
15° offset: offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: providing more comfort thanks to the rounded shape
Satin chrome finish
Compatible with the FACOM modular storage system: suited to CHRONO, JET, CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 13-Piece Spanner Set 11/32 in 440.1/4 in 3/4 in 15/16 in 13/16 in,
- RS PRO 11-Piece Spanner Set 11/16 in 13/16 in 7/16 in 3/8 in 7/8 in, 1/2
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Facom 13-Piece Spanner Set, 3/16 - 7/32 - 1/4 - 9/32 - 5/16 - 11/32 - 3/8 - 13/32 - 7/16 - 1/2 - 9/16 - 5/8 - 11/16
- RS PRO 14-Piece Spanner Set 15/16 in 1-1/8 in and 1-1/4 in 3/8 in 13/16 in, 1
- SAM 10-Piece Spanner Set 7/8 in 1 in 13/16 in 1/2 in 11/4 in, Chrome
- Facom 12-Piece Spanner Set 5/8 in 11/32 in 15/16 in 3/8 in 11/16 in, 9/16
