SAM 11-Piece Spanner Set, 3/8 in, Chrome Vanadium Steel
- RS Stock No.:
- 266-6998
- Mfr. Part No.:
- JCF-J11P
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6998
- Mfr. Part No.:
- JCF-J11P
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Insert Open-End Wrench-Set | |
| Sizes in Set | 3/8 in | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Insert Open-End Wrench-Set | ||
Sizes in Set 3/8 in | ||
Number of Pieces 11 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of crowfoot wrench bits has polished chrome plate finish. Utilisation with all models of SAM torque wrenches.
Forged chrome-vanadium steel
Related links
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 11-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 11-Piece Spanner Set Chrome Vanadium Steel
