SAM 11-Piece Spanner Set, 15 mm, 18 mm, 17 mm, 16 mm, 10 mm, 13 mm, 12 mm, 19, 11 mm, 8 mm, 14 mm, Chrome Vanadium Steel
- RS Stock No.:
- 266-6970
- Mfr. Part No.:
- DFC0-J11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€374.00
(exc. VAT)
€460.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.00 |
*price indicative
- RS Stock No.:
- 266-6970
- Mfr. Part No.:
- DFC0-J11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Insert Open-End Wrench-Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 15 mm, 18 mm, 17 mm, 16 mm, 10 mm, 13 mm, 12 mm, 19, 11 mm, 8 mm, 14 mm | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Insert Open-End Wrench-Set | ||
Product Type Spanner Set | ||
Sizes in Set 15 mm, 18 mm, 17 mm, 16 mm, 10 mm, 13 mm, 12 mm, 19, 11 mm, 8 mm, 14 mm | ||
Number of Pieces 11 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of open end torque wrench bits has fork in millimetre.
Polished chrome plate finish
Related links
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 14 mm 8 mm 10 mm 15 mm Chrome Vanadium Steel
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
