STAHLWILLE 6-Piece Spanner Set, 22, 19, 13, 10, 17, 14, Chrome Alloy Steel VDE/1000V Approved
- RS Stock No.:
- 268-4324
- Mfr. Part No.:
- 96404302
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€253.34
(exc. VAT)
€311.61
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.34 |
*price indicative
- RS Stock No.:
- 268-4324
- Mfr. Part No.:
- 96404302
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Spanner Set | |
| Set Type | Single-Ended Ring Spanner | |
| Sizes in Set | 22, 19, 13, 10, 17, 14 | |
| Number of Pieces | 6 | |
| Material | Chrome Alloy Steel | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome | |
| Standards/Approvals | DIN EN 60900 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Spanner Set | ||
Set Type Single-Ended Ring Spanner | ||
Sizes in Set 22, 19, 13, 10, 17, 14 | ||
Number of Pieces 6 | ||
Material Chrome Alloy Steel | ||
VDE/1000V Approved Yes | ||
Finish Chrome | ||
Standards/Approvals DIN EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Spanner Set, 6 Pieces, Chrome Finish - 96404302
This spanner set is a six-piece collection of single-ended ring spanners designed for use on electrical and mechanical installations where insulated tools are required. Finished in chrome, the set combines corrosion-resistant surfaces with materials suited to intensive workshop and field environments. The tools meet recognised insulation standards for working on live equipment up to specified voltages and are arranged to cover common metric fastener sizes.
Features and Benefits:
• Chrome-alloy steel construction provides high wear resistance
• DIN EN 60900 compliance enables safe live-electrical work
• VDE 1000V approval permits use on circuits up to 1000 V
• Single-ended ring design offers a secure, full-circumference grip
• Six sizes included improve efficiency across varied fasteners
• Chrome finish eases cleaning and reduces the risk of corrosion
• DIN EN 60900 compliance enables safe live-electrical work
• VDE 1000V approval permits use on circuits up to 1000 V
• Single-ended ring design offers a secure, full-circumference grip
• Six sizes included improve efficiency across varied fasteners
• Chrome finish eases cleaning and reduces the risk of corrosion
Applications
• Suitable for electrically live Terminal maintenance under insulation regulations
• Ideal for panel assembly tasks in automation systems
• Used for installation and servicing of electrical distribution equipment
• Can be used for mechanical maintenance where insulated tools are required
• Suitable for on-site electronics rack and control-cabinet work
• Ideal for panel assembly tasks in automation systems
• Used for installation and servicing of electrical distribution equipment
• Can be used for mechanical maintenance where insulated tools are required
• Suitable for on-site electronics rack and control-cabinet work
What materials ensure the sets durability during regular use?
The spanners are manufactured from chrome-alloy steel that resists wear and withstands workshop stresses.
Which fastener sizes are covered by the kit?
The collection includes six metric ring spanners sized 10, 13, 14, 17, 19 and 22mm to cover common service fasteners.
How does the finish affect field performance?
The chrome finish reduces surface corrosion and simplifies removal of contaminants during routine maintenance.
Is the set suitable for professional electrical work on live circuits?
The tools are tested and approved to the DIN EN 60900 standard and carry VDE/1000V approval for use on circuits up to 1000 V, supporting safe operations on live equipment.
Related links
- STAHLWILLE 6-Piece Spanner Set 22 10 13, Chrome Steel VDE/1000V Approved
- Stanley 12-Piece Spanner Set 9 10 16 14 6 11, Chrome Vanadium Steel VDE/1000V Approved
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 11-Piece Spanner Set 22 mm 19 10 8 15 Alloy Steel
- Bosch 4-Piece Spanner Set Chrome Vanadium Steel VDE/1000V Approved
- CK 10-Piece Combination Spanner Set 19 15 8 11 14, Chrome Vanadium Steel
- BETA 6-Piece Spanner Set 10 mm 14 mm 19 mm
- Milwaukee 7-Piece Combination Spanner Set 10 mm 15 mm 12 mm Chrome Alloy Steel
