Milwaukee 7-Piece Combination Spanner Set, 8mm, 10 mm, 13 mm, 15 mm, 14 mm, 12 mm, 17 mm, Chrome Alloy Steel

Subtotal (1 unit)*

€64.48

(exc. VAT)

€79.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.48

*price indicative

RS Stock No.:
260-1853
Mfr. Part No.:
4932464257
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Combination Spanner Set

Sizes in Set

8 mm, 10 mm, 13 mm, 15 mm, 14 mm, 12 mm, 17 mm

Number of Pieces

7

Material

Chrome Alloy Steel

RoHS Status: Exempt

COO (Country of Origin):
TW
The Milwaukee 7 pc maxbite metric combination spanner set its open end grip reduces rounding and stripping and rounded I-Beam handle for comfortable handling grip. Optimised storage 7 pc set with carry handle, 15 pc set in tray for easy storage and connection to tool roller cabinet drawers.

Ink-filled labels for clear visibility

15° offset box for better accessibility

Chrome alloy steel, chrome plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy