ITL Insulated Tools Ltd 11-Piece Open End Spanner, TPE, Nylon, Metal VDE/1000V Approved
- RS Stock No.:
- 283-7721
- Mfr. Part No.:
- 1169
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€315.54
(exc. VAT)
€388.11
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.54 |
*price indicative
- RS Stock No.:
- 283-7721
- Mfr. Part No.:
- 1169
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Set Type | Open End Spanner | |
| Product Type | Open End Spanner | |
| Number of Pieces | 11 | |
| Material | TPE, Nylon, Metal | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | VDE, Category ’C’, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Set Type Open End Spanner | ||
Product Type Open End Spanner | ||
Number of Pieces 11 | ||
Material TPE, Nylon, Metal | ||
VDE/1000V Approved Yes | ||
Standards/Approvals VDE, Category ’C’, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 11-Piece Open-End Spanner Set with Metric sizes and Insulation Material made of Nylon Thermoplastic is a versatile and durable toolset designed for various applications.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 8-Piece Open End Spanner 13 mm 19 mm Nylon Thermoplastic VDE/1000V
- ITL Insulated Tools Ltd Open End Spanner Metric, 55mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner, 212mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 190mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 180mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 220mm Overall VDE/1000V Approved
