ITL Insulated Tools Ltd 8-Piece Open End Spanner, 2BA mm, 13 mm, 17 mm, 19 mm, 24 mm, Nylon Thermoplastic VDE/1000V
- RS Stock No.:
- 283-7720
- Mfr. Part No.:
- 1165
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€279.38
(exc. VAT)
€343.64
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.38 |
*price indicative
- RS Stock No.:
- 283-7720
- Mfr. Part No.:
- 1165
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Open End Spanner | |
| Set Type | Open End and Ring Spanner | |
| Sizes in Set | 2BA mm, 13 mm, 17 mm, 19 mm, 24 mm | |
| Number of Pieces | 8 | |
| Material | Nylon Thermoplastic | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | IEC60900, VDE, Category ’C’ | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Open End Spanner | ||
Set Type Open End and Ring Spanner | ||
Sizes in Set 2BA mm, 13 mm, 17 mm, 19 mm, 24 mm | ||
Number of Pieces 8 | ||
Material Nylon Thermoplastic | ||
VDE/1000V Approved Yes | ||
Standards/Approvals IEC60900, VDE, Category ’C’ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 8-Piece Open-End/Ring Spanner Set with Metric and BA (British Association) sizes and Insulation Material made of Nylon Thermoplastic is a versatile and durable toolset designed for various applications, catering to both Metric and BA fasteners.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece Wrench Set, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 11-Piece Open End Spanner Nylon, Metal VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- ITL Insulated Tools Ltd Open End Spanner Metric, 55mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner, 212mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Open End Spanner Metric, 180mm Overall VDE/1000V Approved
