GearWrench 16-Piece Spanner Set, 8 → 25 mm, Alloy Steel
- RS Stock No.:
- 768-6774
- Mfr. Part No.:
- 9902D
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€589.62
(exc. VAT)
€725.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.62 |
*price indicative
- RS Stock No.:
- 768-6774
- Mfr. Part No.:
- 9902D
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Combination Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 25 mm | |
| Number of Pieces | 16 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME B107.66 | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Combination Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 25 mm | ||
Number of Pieces 16 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME B107.66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
GearWrench 9902D 16 Piece 72-Tooth 12 Point Flex Head Ratcheting Combination Metric Spanner Set
The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. Theyre available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Flexible head provides access to hard-to-reach bolts and fasteners
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Included rack for storage and organization
Set Piece Count: 16
Set Included Storage: Wrench Rack
Set Size Range Min: 8mm
Set Size Range Max: 25mm
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm 21mm 22mm 24mm 25mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm 21mm 22mm 24mm 25 mm
Drive Type: 12 Point
Length Format: Standard
Finish: Full Polish Chrome
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Joint Type: Flex
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Related links
- GearWrench 16-Piece Spanner Set Alloy Steel
- GearWrench 16-Piece Spanner Set, 8 to 24 mm
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 15-Piece Spanner Set Alloy Steel
- Facom 16-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 5-Piece Spanner Set Alloy Steel
- Bahco 17-Piece Spanner Set Alloy Steel
