GearWrench 6-Piece Spanner Set, 25 → 32 mm, Steel

Subtotal (1 unit)*

€246.66

(exc. VAT)

€303.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.66

*price indicative

RS Stock No.:
768-6913
Mfr. Part No.:
81922
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Spanner Set

Set Type

Ring Spanner

Sizes in Set

25 → 32 mm

Number of Pieces

6

Material

Steel

VDE/1000V Approved

No

Finish

Chrome Full Polish

RoHS Status: Exempt

COO (Country of Origin):
CN

GearWrench 81922 6 Piece Metric 12 Point Long Pattern Combination Spanner Set


The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.

Features and Benefits


15° offset for better access in tight spaces

Off-corner loading design on box end provides better grip and reduces fastener rounding

Long pattern beam length for improved reach, leverage and torque

Hard stamped size marking

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

Meets or exceeds ASME specifications

Included tool roll for storage and organization

Set Piece Count: 6

Set Included Storage: Tool Roll

Set Size Range Min: 25mm

Set Size Range Max: 32mm

Contents: 25mm 26mm 27mm 29mm 30mm 32mm

Fastener Size: 25mm 26mm 27mm 29mm 30mm 32 mm

Drive Type: 12 Point

Length Format: Long

Finish: Full Polish Chrome

End B Offset Degrees: 15 °

End A Drive Type: Open End

End B Drive Type: 12 Point

Material: Alloy Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy