Gedore 8-Piece Spanner Set, 7/16 → 1 in, Vanadium Steel
- RS Stock No.:
- 772-3274
- Mfr. Part No.:
- 1 B-08 A
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€187.68
(exc. VAT)
€230.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.68 |
*price indicative
- RS Stock No.:
- 772-3274
- Mfr. Part No.:
- 1 B-08 A
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 7/16 → 1 in | |
| Number of Pieces | 8 | |
| Material | Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | ISO 3318, ISO 7738, DIN 3113 Form B | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 7/16 → 1 in | ||
Number of Pieces 8 | ||
Material Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals ISO 3318, ISO 7738, DIN 3113 Form B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Spanner Set, 8 Pieces, Imperial Sizing - 1 B Series - 1 B-08 A
Got a long list of assembly jobs? Bring the right tools with this GEDORE spanner set. Its eight tools let you tackle fastener sizes between 3/8 and 1in for versatility. The set's glare-free matt chrome finish helps to reduce eye strain, so you can work safely. As the spanners have slim shafts, they easily reach bolts in tight spaces.
Features & Benefits
• Ring ends are offset by 10° for efficient force transfer, making it easier to shift stubborn bolts
• Tools are made of robust chrome-vanadium steel to stand up to impact and corrosion
Applications
• DIY projects
• Workshops
• Manufacturing industry
• Engine repair
• Automotive maintenance
What happens if I overload one of the spanners?
For improved safety, the spanners bend under excess forces instead of fracturing or splintering.
Related links
- Gedore 8-Piece Spanner Set Vanadium Steel
- Bahco 8-Piece Spanner Set Vanadium Steel
- Gedore 14-Piece Spanner Set Vanadium Steel
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Wera 8-Piece Ring Spanner Set Chrome Molybdenum Steel
- Gedore 26-Piece Spanner Set Vanadium Steel
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel
