Bahco 8-Piece Spanner Set, 10 → 19 mm, Chrome Vanadium Steel
- RS Stock No.:
- 688-0470
- Mfr. Part No.:
- 6MV/8T
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€353.93
(exc. VAT)
€435.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.93 |
*price indicative
- RS Stock No.:
- 688-0470
- Mfr. Part No.:
- 6MV/8T
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Spanner Set | |
| Set Type | Insulated Open Ended Spanner | |
| Sizes in Set | 10 → 19 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Spanner Set | ||
Set Type Insulated Open Ended Spanner | ||
Sizes in Set 10 → 19 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VDE Open Ended Spanner Set
2 layers of insulation coating with different colours on sizes 6 mm to 16 mm
3 layers of insulation coating with different colours on sizes 17 mm to 32 mm
Red: safety, Orange: danger, Yellow: high danger
Extra coating in black to protect handle edges
Chrome-Vanadium steel
Opening tolerance to ISO 691
Related links
- Bahco 8-Piece Spanner Set Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- SAM 8-Piece Spanner Set Chrome Vanadium Steel
- Bahco 3-Piece Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 10-Piece Spanner Set Chrome Vanadium Steel
