STAHLWILLE 10-Piece Spanner Set, 8 → 19 mm, Alloy Steel

Subtotal (1 unit)*

€167.08

(exc. VAT)

€205.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.08

*price indicative

RS Stock No.:
778-2475
Mfr. Part No.:
96400808
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Spanner Set

Set Type

Ring Spanner

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Alloy Steel

VDE/1000V Approved

No

Finish

Chrome

Standards/Approvals

DIN 899, ISO 7738 form A, DIN 3110, DIN ISO 9001, ISO 10102, ISO 1711, DIN 3113 form A

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Spanner Set, 8–19mm Size Range, 10 Pieces Count - 96400808


This 10-piece spanner set is designed for various fastening tasks in automotive and mechanical repairs. Made from alloy steel with a chrome finish, it includes ring spanners in sizes ranging from 8mm to 19mm. Complying with several international standards, it provides both durability and reliability.

Features & Benefits


• 10-piece set with sizes from 8mm to 19mm
• Made from Durable alloy steel with a chrome finish
• Complies with DIN 899 and ISO 7738 standards
• Ideal for heavy-duty automotive and mechanical tasks

**Applications**


• Suitable for automotive repair and maintenance
• Ideal for mechanical work in industrial settings
• Used for general-purpose fastening and assembly tasks
• Can be used in workshops and service centres

Are these spanners suitable for heavy-duty use?


Yes, the spanners are MADE from alloy steel and feature a chrome finish for durability, making them suitable for heavy-duty tasks.

What standards do these spanners comply with?


The spanner set meets DIN 899 and ISO 7738 standards for quality and reliability.

How many spanners are included in the set?


The set includes 10 spanners in sizes ranging from 8mm to 19mm.

Standards

DIN 3113 form A/ISO form A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy