GearWrench 11-Piece Spanner Set, 1/4 → 3/4 in, Steel
- RS Stock No.:
- 850-0129
- Mfr. Part No.:
- 86450
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€313.24
(exc. VAT)
€385.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.24 |
*price indicative
- RS Stock No.:
- 850-0129
- Mfr. Part No.:
- 86450
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 1/4 → 3/4 in | |
| Number of Pieces | 11 | |
| Material | Steel | |
| Finish | Full Polished Chrome | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 1/4 → 3/4 in | ||
Number of Pieces 11 | ||
Material Steel | ||
Finish Full Polished Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 86450 11 Piece 120XP™ Universal Spline XL Ratcheting Combination SAE Spanner Set
GEARWRENCH has redefined performance with the 120XP™ ratcheting wrenches, all of which have 120 unique ratcheting positions and a 3 degree swing arc. These ratcheting wrenches provide the best access possible and feature a tighter swing arc, a longer beam, a reduced diameter ratcheting box-end, and a slim line open-end design.
Features and Benefits
120XP wrenches have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Universal spline drive fits 12-point, 6-point, rounded 6-point, spline, External Torx® and square fasteners
XL beam design is up to 25% longer than standard wrenches for improved reach, leverage, and torque
Dual-direction off-corner loading for better grip and reduced fastener rounding
Highly visible, recessed size markings are color coded for easy identification
Reduced ratcheting box end diameter for improved access
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Set Piece Count: 1
Contents: 1/4 in 9/32 in 5/16 in 11/32 in 3/8 in 7/16 in 1/2 in 9/16 in 5/8 in 11/16 in 3/4 in
Drive Type: Spline
Length Format: Extra Long
Tooth Count: 120
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End B Ratcheting Type: Standard
End B Drive Type: Spline
Material: Alloy Steel
Related links
- GearWrench 11-Piece Crow Foot Spanner Set Alloy Steel
- GearWrench 13-Piece Spanner Set Alloy Steel
- BETA 9-Piece Combination Spanner Set Stainless Steel
- Facom 13-Piece Spanner Set 11/32 in 440.1/4 in 3/4 in 15/16 in 13/16 in,
- GearWrench 11-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- Facom 6-Piece Spanner Set, 1/4 x 5/16 → 7/8 x 15/16in
- Facom 8-Piece Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4in
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
