Teng Tools 9-Piece Spanner Set, 1/4 in → 3/4 in, Chrome Vanadium

Subtotal (1 unit)*

€111.00

(exc. VAT)

€136.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.00

*price indicative

RS Stock No.:
810-785
Mfr. Part No.:
6509AF
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner Set

Set Type

Tool Roll

Sizes in Set

1/4 in → 3/4 in

Number of Pieces

9

Material

Chrome Vanadium

Finish

Satin

Standards/Approvals

ASME B107.100

COO (Country of Origin):
TW
The Teng Tools combination spanner set is designed for versatile fastening applications, includes nine pieces within a convenient tool roll for easy storage and transport.

Off set at 15° for improved access in tight spaces

Constructed with chrome vanadium for enhanced durability

Supplied in a handy tool roll style wallet for easy organisation

Designed to meet ASME B107.100 standards, ensuring quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy