Bahco Wrench 1 in, 255mm Overall
- RS Stock No.:
- 163-777
- Mfr. Part No.:
- 4M-24-27
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 163-777
- Mfr. Part No.:
- 4M-24-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Size | 1 in | |
| Material | High Alloy Steel | |
| Head Type | Flat | |
| Overall Length | 255mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1085, ISO 10103 and DIN 837 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Size 1 in | ||
Material High Alloy Steel | ||
Head Type Flat | ||
Overall Length 255mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals ISO 1085, ISO 10103 and DIN 837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 24 mm x 27 mm Flat Double Ring End Wrench with Chrome Finish 255 mm
The Bahco Tools Double Ring End Wrench is a meticulously designed tool that enhances functionality and efficiency in both professional and DIY applications. Crafted to provide optimum torque, this wrench ensures a secure grip on fasteners, reducing the risk of slippage during operation. Its thin walled heads are intelligently chamfered on both sides, allowing for easy access to tight spaces without compromising on strength. Engineered with a high performance alloy steel, this wrench is built to withstand rigorous use while maintaining its integrity and form. Whether you're in a workshop or tackling a home project, this wrench is an indispensable addition to your toolkit.
12 point dynamic drive profile optimises grip and reduces wear on fasteners
Chrome plating provides a sleek finish and protects against corrosion
Optimised legibility with high clarity imprint for easy identification
Compliant with ISO 1085 and ISO 101
