Bahco Wrench Micro Matt, Chrome Plated, 275mm Overall 21.27 mm
- RS Stock No.:
- 164-200
- Mfr. Part No.:
- S4RM-21-27
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€101.10
(exc. VAT)
€124.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.10 |
*price indicative
- RS Stock No.:
- 164-200
- Mfr. Part No.:
- S4RM-21-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Piece | |
| Product Type | Wrench | |
| Size | 21.27 mm | |
| Material | High Alloy Steel | |
| Overall Length | 275mm | |
| Finish | Micro Matt, Chrome Plated | |
| Number of Points | 12 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Piece | ||
Product Type Wrench | ||
Size 21.27 mm | ||
Material High Alloy Steel | ||
Overall Length 275mm | ||
Finish Micro Matt, Chrome Plated | ||
Number of Points 12 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 21-27 mm Ratcheting Ring Wrench with Chrome Finish 275 mm
The Bahco Tools robust ratcheting ring wrench is an essential addition to any toolkit, offering a perfect blend of functionality and durability. Designed with a chrome finish that not only provides a sleek appearance but also ensures longevity, this tool stands up to the rigours of daily use.
Lightweight construction allows for easy handling and manoeuvrability
Quick-change switch for seamless direction changes
Crafted from high-performance alloy steel for superior durability
Related links
- Bahco Wrench Micro Matt 151mm Overall 8.11 mm
- Bahco Wrench Micro Matt 150mm Overall 11/32 in
- Bahco Wrench Micro Matt 139mm Overall 3/4 in
- Bahco Wrench Micro Matt 103mm Overall 7/16 in
- Bahco Wrench Micro Matt 321mm Overall 15/16 in
- Bahco Wrench Micro Matt 223mm Overall 24 mm
- Bahco Wrench Chrome Plated 95mm Overall 3/8 in
- Bahco Wrench Chrome Plated 123mm Overall 5/8 in
