Bahco Wrench 18 x 19 mm, 250mm Overall
- RS Stock No.:
- 163-837
- Mfr. Part No.:
- NS011-1819
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€120.91
(exc. VAT)
€148.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.91 |
*price indicative
- RS Stock No.:
- 163-837
- Mfr. Part No.:
- NS011-1819
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 18 x 19 mm | |
| Material | Aluminium Bronze | |
| Overall Length | 250mm | |
| Standards/Approvals | DIN 837 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 18 x 19 mm | ||
Material Aluminium Bronze | ||
Overall Length 250mm | ||
Standards/Approvals DIN 837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 18 mm x 19 mm Non-Sparking Double Ended Offset Ring Wrench Aluminium Bronze 250 mm
The Bahco Tools Offset Ring Wrench crafted from aluminium bronze, making it both lightweight and durable. Designed specifically for use in potentially explosive environments, this tool eliminates the risk of sparking, ensuring safety without compromising efficiency. It excels in tight spaces and deep concavities where traditional steel tools may cause hazards. Its ergonomic design provides users with enhanced grip and control, allowing for precise torque application.
Meets the DIN 837 standard
Designed for the tightening of two different sizes of nuts and bolts
Double ended ring
Related links
- Facom Hexagon Socket Wrench 170mm Overall
- Facom Wrench 19 mm, 250mm Overall
- Bahco 303mm Overall
- RS PRO Combination Ratchet Spanner 19 mm, 250mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- RS PRO Combination Spanner Chrome Height Safe, 250mm Overall 19 mm
- SAM 96-18X19 18 x 19 mm Socket Wrench, 237mm Overall
