Facom Wrench 19 mm, 250mm Overall

Subtotal (1 unit)*

€6.96

(exc. VAT)

€8.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 23 November 2026
  • Plus 68 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.96

*price indicative

RS Stock No.:
659-378
Mfr. Part No.:
40B.19
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Wrench

Size

19 mm

Overall Length

250mm

Number of Points

12

Standards/Approvals

ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Slim 40B wrenches feature a 12-point OGV® profile that maximizes contact with the nut for improved torque transmission and a longer lifespan. The ring end is angled at 15° to prevent fingers from coming into contact with nearby surfaces, ensuring safe and comfortable use. The open end is also angled at 15°, reducing the recovery angle for better accessibility in tight spaces.

Slim design for ultimate access in tight spaces

Matte finish for high corrosion resistance

ISO 691 and ISO 1711-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy