Bahco Wrench 16 in, 500mm Overall
- RS Stock No.:
- 163-963
- Mfr. Part No.:
- 111Z-1.13/16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€133.91
(exc. VAT)
€164.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.91 |
*price indicative
- RS Stock No.:
- 163-963
- Mfr. Part No.:
- 111Z-1.13/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 16 in | |
| Product Type | Wrench | |
| Material | High Alloy Steel | |
| Head Type | Flat | |
| Overall Length | 500mm | |
| Finish | Micro Matt, Chrome Plated | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, ISO 7738, ISO 1711-1 and DIN 3113, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 16 in | ||
Product Type Wrench | ||
Material High Alloy Steel | ||
Head Type Flat | ||
Overall Length 500mm | ||
Finish Micro Matt, Chrome Plated | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, ISO 7738, ISO 1711-1 and DIN 3113, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1-13/16" Flat Combination Wrench with Chrome Finish 500 mm
The Bahco Tools Flat Combination Wrench, designed with precision and comfort in mind, emerges as a vital tool for both professional tradespeople and DIY enthusiasts. Its unique U shaped shank design provides an ergonomic advantage while allowing for a 15° open end angle that can navigate tighter spaces effortlessly. The chrome plated micro matte finish not only enhances the visual appeal but also significantly increases durability, ensuring a high quality surface that withstands the rigours of daily use. Crafted from high performance alloy steel, this wrench guarantees reliability, while its bi directional size marking facilitates quick identification in busy toolboxes. Whether you're working on vehicles, machinery, or household tasks, this tool delivers both function and efficiency.
Larger markings allow for effortless size identification
Designed to tackle both screws and nuts efficiently
Dynamic Drive profile enhances gripping power prolonging tool life
Related links
- Bahco Wrench 16 in, 460mm Overall
- Bahco Combination Spanner 1-3/4 in, 500mm Overall
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco 46.04 mm 19.05 mm Drive Impact Socket, 50mm length
- Bahco Open Ended Insert Crowfoot Wrench 1/2 in, Chrome Finish
- Bahco Box Wrench, 50mm Overall
- Bahco Wrench 1/2 in, 175mm Overall
- Bahco Wrench 1 in, 500mm Overall
