Bahco Wrench 1/2 in, 175mm Overall
- RS Stock No.:
- 164-506
- Mfr. Part No.:
- NS003-16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€67.03
(exc. VAT)
€82.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.03 |
*price indicative
- RS Stock No.:
- 164-506
- Mfr. Part No.:
- NS003-16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 1/2 in | |
| Product Type | Wrench | |
| Head Type | Combination Wrench | |
| Material | Aluminium Bronze | |
| Overall Length | 175mm | |
| Offset Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 1/2 in | ||
Product Type Wrench | ||
Head Type Combination Wrench | ||
Material Aluminium Bronze | ||
Overall Length 175mm | ||
Offset Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Short Description (Short_Description_P) 1/2" Non-Sparking Combination Wrench Aluminium Bronze 175 mm
The Bahco Tools Combination Wrench is designed for professionals who demand safety and durability in potentially explosive environments. Crafted from aluminium bronze, it ensures optimal performance while complying with the stringent DIN 3113 standards. With non sparking ability, this tool effectively addresses the common challenges faced with traditional steel tools that risk spark generation.
15° offset on the ring end enhances accessibility in tight spaces
Combination wrench both ends fit same sized nuts and bolts
Related links
- Bahco Wrench 9/16 in, 175mm Overall
- Bahco Combination Spanner 1/2 in, 175mm Overall
- Bahco Wrench 7/16 in, 150mm Overall
- Bahco Wrench 1/4 in, 105mm Overall
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- SAM Combination Spanner 1/2 in, 175mm Overall
- Bahco Combination Spanner 9/16 in, 175mm Overall
- Bahco Wrench 15/16 in, 265mm Overall
