SAM Combination Spanner 1/2 in, 175mm Overall
- RS Stock No.:
- 211-268
- Mfr. Part No.:
- 50-H13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 211-268
- Mfr. Part No.:
- 50-H13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial, Metric | |
| Size | 1/2 in | |
| Overall Length | 175mm | |
| Finish | Bright Polished | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial, Metric | ||
Size 1/2 in | ||
Overall Length 175mm | ||
Finish Bright Polished | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-H13
The SAM Outillage Multi Imprint Profile Combination Spanner is designed for versatility and ease of use, making it an essential addition to any toolbox. Its innovative profile allows it to adapt to a variety of nut types, whether they are new, worn, or rounded, thereby eliminating the need for multiple tools. The spanner's bright polished finish not only adds aesthetic appeal but also enhances durability, ensuring it withstands frequent usage. This tool is perfect for professionals and DIY enthusiasts alike, providing significant weight savings and enabling efficient handling during various interventions.
Comfortable grip enhances user control and reduces fatigue
Multi imprint profile effectively grips and loosens a range of nut shapes
Lightweight build minimises strain during extended tasks
Ideal for tackling both routine and emergency repairs with ease
Related links
- Bahco Combination Spanner 1/2 in, 175mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5mm Overall
- SAM Combination Spanner 9 mm, 135mm Overall
- SAM Combination Spanner 14 mm, 178mm Overall
- SAM Combination Spanner 17 mm, 198mm Overall
- SAM Combination Spanner 16 mm, 198mm Overall
- SAM Combination Spanner 11 mm, 100mm Overall
