Bahco Wrench 2-3/16 in, 265mm Overall
- RS Stock No.:
- 164-575
- Mfr. Part No.:
- NS106-70
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€302.26
(exc. VAT)
€371.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.26 |
*price indicative
- RS Stock No.:
- 164-575
- Mfr. Part No.:
- NS106-70
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Size | 2-3/16 in | |
| Product Type | Wrench | |
| Head Type | Ring | |
| Material | Aluminium Bronze | |
| Overall Length | 265mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Size 2-3/16 in | ||
Product Type Wrench | ||
Head Type Ring | ||
Material Aluminium Bronze | ||
Overall Length 265mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 2-3/16" Non-Sparking Slogging Ring Wrench Aluminium Bronze 265 mm
The Bahco Tools Non-sparking slogging ring wrench is expertly crafted from aluminium bronze, making it an indispensable tool for scenarios where safety and durability are paramount. Designed for professional use, it enables you to confidently tackle large nuts and bolts, even in potentially explosive environments.
Ergonomic handle promotes comfort during extended use
Designed for effective application of force when tightening large fasteners
Lightweight build enhances portability without compromising durability
Related links
- Bahco Wrench 15/16 in, 265mm Overall
- Facom Ring Spanner 2 3/16 in, 265mm Overall
- Bahco Combination Spanner 15/16 in, 265mm Overall
- Bahco Wrench 1-9/16 in, 225mm Overall
- Bahco Crow Foot Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Wrench 3 in, 326mm Overall
- Bahco Wrench 2 in, 680mm Overall
- Wera Combination Spanner 9/16 in, 265mm Overall
