Bahco Wrench 3 in, 326mm Overall
- RS Stock No.:
- 164-159
- Mfr. Part No.:
- NS106-96
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€643.49
(exc. VAT)
€791.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €643.49 |
*price indicative
- RS Stock No.:
- 164-159
- Mfr. Part No.:
- NS106-96
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 3 in | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Material | Aluminium Bronze | |
| Overall Length | 326mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 3 in | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Material Aluminium Bronze | ||
Overall Length 326mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3" Non-Sparking Slogging Ring Wrench Aluminium Bronze 326 mm
The Bahco Tools Slogging Ring Wrench is made from premium aluminium bronze and it is expertly crafted to handle intensive applications. Designed for use in hazardous environments, the wrench provides unmatched safety as it prevents sparks during operation, making it an ideal tool for sectors where explosive gases or vapours might be present. With a robust length of 326 mm and an ergonomic design, it allows for superior leverage and efficiency when tackling stubborn, oversized nuts and bolts.
Designed to provide superior leverage for more efficient tightening
Meets product standard DIN 7444 for quality assurance
Related links
- Bahco Wrench 3 in, 730mm Overall
- Bahco Wrench 3/4 in, 215mm Overall
- Bahco Wrench 3/8 in, 135mm Overall
- Bahco Wrench 2-3/16 in, 265mm Overall
- Bahco Wrench 1-9/16 in, 225mm Overall
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall
- Bahco Digital Torque Wrench 1/4 in Drive 405mm Overall, RSCAL
- Bahco Wrench Micro Matt 139mm Overall 3/4 in
