Subtotal (1 unit)*
€139.94
(exc. VAT)
€172.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.94 |
*price indicative
- RS Stock No.:
- 209-130
- Mfr. Part No.:
- 105-J9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Head Type | Flat | |
| Finish | Chrome Plated, Polished | |
| Offset Angle | 30° | |
| Standards/Approvals | NF ISO 10104, DIN ISO 1711-1, DIN 838, NF ISO 1711-1, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Head Type Flat | ||
Finish Chrome Plated, Polished | ||
Offset Angle 30° | ||
Standards/Approvals NF ISO 10104, DIN ISO 1711-1, DIN 838, NF ISO 1711-1, DIN ISO 691, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
105-J9
The SAM Outillage Offset ring wrenches is designed for efficiency and ease of use, ensuring youre equipped for any mechanical challenge. Crafted with a polished chrome plate finish, these wrenches enhance durability while providing a sleek and professional appearance. The unique design, featuring offset and angled thin 12 flat heads, allows for easy access to sunken nuts, making your task simpler and more effective. Additionally, with two dimensions per wrench, this set provides versatility for various applications, all while adhering to relevant standards and directives.
Constructed from high quality materials for durability and longevity
Long wrench bodies enable powerful torque applications
Guaranteed quality ensures reliable performance under normal conditions
Related links
- SAM Offset Ring Spanner
- SAM Offset Ring Spanner 46 x 50 mm, 525mm Overall
- SAM Offset Ring Spanner 14 x 17 mm, 225mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285mm Overall
- SAM Offset Ring Spanner 16 x 18 mm, 245mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 11 x 13 mm, 215mm Overall
