SAM Offset Ring Spanner

Subtotal (1 unit)*

€275.98

(exc. VAT)

€339.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€275.98

*price indicative

RS Stock No.:
209-132
Mfr. Part No.:
105-J12
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Offset Ring Spanner

Head Type

Flat

Finish

Polished, Chrome Plated

Offset Angle

30°

Standards/Approvals

DIN ISO 1711-1, DIN 838, NF ISO 1711-1, NF ISO 691, DIN ISO 691, NF ISO 10104

RoHS Status: Exempt

COO (Country of Origin):
TR

105-J12


The SAM Outillage Offset ring wrenches is designed to tackle a variety of fastening tasks with precision and ease. The unique geometry of the wrench heads allows for effortless access to sunken nuts, making your work both quicker and more efficient. Each wrench falls into two sizes, adding versatility to your toolset while the long body provides powerful tightening capabilities. With a polished chrome plate finish, these wrenches not only ensure longevity but also enhance your grip during use. This comprehensive set meets multiple international standards, proving its reliability for either professional or home use.

Chamfered edges facilitate proper positioning on nuts

Manufactured in accordance with recognised standards for quality assurance

Lightweight design ensures ease of handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy