SAM Offset Ring Spanner 46 mm, 275mm Overall
- RS Stock No.:
- 211-079
- Mfr. Part No.:
- 109-46
- Manufacturer:
- SAM
Subtotal (1 unit)*
€84.95
(exc. VAT)
€104.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.95 |
*price indicative
- RS Stock No.:
- 211-079
- Mfr. Part No.:
- 109-46
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Size | 46 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 275mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 10104, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, DIN 838, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Size 46 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 275mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 10104, NF ISO 691, DIN ISO 1711-1, DIN ISO 691, DIN 838, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-46
The SAM Outillage Ring wrench is designed for tackling the most demanding tightening and loosening tasks. With its high strength flank drive head, it provides exceptional grip on stubborn nuts, making it an invaluable tool for professionals and DIY enthusiasts alike. Forged from robust chrome vanadium steel and featuring a stylish satin finish, this wrench combines durability with functionality. Additionally, it offers compatibility with extension locks for enhanced torque application, further broadening its utility in various mechanical tasks. Ideal for those who require reliable performance, this wrench stands as a testament to quality engineering.
Offset design facilitates access to hard to reach nuts
Compatible with extension references for additional versatility
Supports high performance tasks with minimal wear
Related links
- SAM Offset Ring Spanner 46 mm, 275mm Overall
- SAM Offset Ring Spanner 46 x 50 mm, 525mm Overall
- SAM Offset Ring Spanner 36 mm, 240mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- SAM Offset Ring Spanner 27 mm, 185mm Overall
- SAM Offset Ring Spanner 70 mm, 360mm Overall
- SAM Offset Ring Spanner 55 mm, 295mm Overall
