SAM Offset Ring Spanner 36 mm, 240mm Overall

Subtotal (1 unit)*

€77.75

(exc. VAT)

€95.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.75

*price indicative

RS Stock No.:
211-078
Mfr. Part No.:
109-36-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Sub Type

Ring Spanner

Size

36 mm

Product Type

Offset Ring Spanner

Head Type

Flat

Material

Chrome Vanadium Steel

Overall Length

240mm

Finish

Satin

Standards/Approvals

DIN ISO 691, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

109-36-FME


The SAM Outillage counter offset flank drive wrench is expertly designed for tasks requiring great force, complemented by an innovative FME stainless steel clip. Constructed from high quality forged chrome vanadium steel, this wrench provides exceptional durability and performance, ideal for both professional and DIY applications. The satin finish not only enhances its aesthetic appeal but also contributes to corrosion resistance, thus prolonging its lifespan. Equipped with the potential for extension via lockable stubs, it accommodates high torque values, making it a versatile addition to any toolkit. Safety is paramount, as this product's FME clip prevents accidental drops, promoting secure use while enhancing productivity on the job.

Offset head design allows easy access to tight spaces

Compatible with lockable extensions for increased torque capability

Offers warranty assurance under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy