SAM Offset Ring Spanner 32 mm, 230mm Overall
- RS Stock No.:
- 211-076
- Mfr. Part No.:
- 109-32-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€66.74
(exc. VAT)
€82.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.74 |
*price indicative
- RS Stock No.:
- 211-076
- Mfr. Part No.:
- 109-32-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 32 mm | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Material | Chrome Vanadium Steel | |
| Head Type | Flat | |
| Overall Length | 230mm | |
| Finish | Satin | |
| Standards/Approvals | NF ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 32 mm | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Material Chrome Vanadium Steel | ||
Head Type Flat | ||
Overall Length 230mm | ||
Finish Satin | ||
Standards/Approvals NF ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-32-FME
The SAM Outillage counter offset flank drive wrench is engineered for maximum efficiency and strength, featuring a unique FME stainless steel clip designed to enhance safety during use. Crafted from forged chrome vanadium steel, it offers outstanding durability and reliability, ensuring that it withstands rigorous use in demanding environments. The satin finish not only provides aesthetic appeal but also reduces friction, allowing for smoother operations. This essential tool promises to bolster productivity and safety on any job site, with the added capability of securing extensions for achieving high torque values.
Offset head design allows easy access to tight spaces
Compatible with lockable extensions for increased torque capability
Offers warranty assurance under normal usage conditions
Related links
- SAM Offset Ring Spanner 36 mm, 240mm Overall
- SAM Offset Ring Spanner 46 mm, 275mm Overall
- SAM Offset Ring Spanner 30 mm, 195mm Overall
- SAM Offset Ring Spanner 24 mm, 180mm Overall
- SAM Offset Ring Spanner 30 x 32 mm, 360mm Overall
- SAM Offset Ring Spanner 65 mm, 345mm Overall
- SAM Offset Ring Spanner 27 mm, 185mm Overall
- SAM Offset Ring Spanner 70 mm, 360mm Overall
